New at DigiKey
Isolated Module DC DC Converter 2 Output 15V, -15V 200mA, 200mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM6TW-2415DLPZ

DigiKey Part Number
6286-AM6TW-2415DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM6TW-2415DLPZ
Description
DC DC CONVERTER 15V/15V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V, -15V 200mA, 200mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OVP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Min)
9V
Size / Dimension
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
Voltage - Input (Max)
36V
Supplier Device Package
24-DIP
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
200mA, 200mA
Standard Number
62368-1
Power (Watts)
6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
MARKETPLACE PRODUCT
Will ship in approximately 50 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
127,97167 €95,66 €
247,81917 €187,66 €
487,66604 €367,97 €
967,52167 €722,08 €
1927,24964 €1.391,93 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,97167 €
Unit Price with VAT:9,48629 €