
AM6TW-2412SZ | |
|---|---|
DigiKey Part Number | 5245-AM6TW-2412SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-2412SZ |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 36V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,99000 € | 19,99 € |
| 10 | 17,56700 € | 175,67 € |
| 25 | 16,68840 € | 417,21 € |
| 50 | 16,05220 € | 802,61 € |
| 100 | 15,44060 € | 1.544,06 € |
| 250 | 14,66760 € | 3.666,90 € |
| 500 | 14,10872 € | 7.054,36 € |
| Unit Price without VAT: | 19,99000 € |
|---|---|
| Unit Price with VAT: | 23,78810 € |

