
AM6TW-2403SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM6TW-2403SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-2403SLPZ |
Description | DC DC CONVERTER 3.3V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.5A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 77% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) |
Voltage - Input (Max) 36V | Supplier Device Package 24-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 1.5A | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 7,53000 € | 90,36 € |
| 24 | 7,38583 € | 177,26 € |
| 48 | 7,24125 € | 347,58 € |
| 96 | 7,10521 € | 682,10 € |
| 192 | 6,84172 € | 1.313,61 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

