
AM6T-2412DH35Z | |
|---|---|
DigiKey Part Number | 2721-AM6T-2412DH35Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6T-2412DH35Z |
Description | DC DC CONVERTER +/-12V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | AM6T-2412DH35Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,29000 € | 18,29 € |
| 5 | 17,65000 € | 88,25 € |
| 10 | 17,34100 € | 173,41 € |
| 20 | 17,04850 € | 340,97 € |
| 40 | 16,76450 € | 670,58 € |
| Unit Price without VAT: | 18,29000 € |
|---|---|
| Unit Price with VAT: | 21,76510 € |

