
AM6T-1215DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM6T-1215DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6T-1215DLPZ |
Description | 6W DCDC 12Vin 15V DIP24 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V 200mA, 200mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) |
Voltage - Input (Max) 18V | Supplier Device Package 24-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 200mA, 200mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 € | 10,01 € |
| 5 | 9,66400 € | 48,32 € |
| 12 | 9,49333 € | 113,92 € |
| 24 | 9,33208 € | 223,97 € |
| 48 | 9,17896 € | 440,59 € |
| Unit Price without VAT: | 10,01000 € |
|---|---|
| Unit Price with VAT: | 11,91190 € |

