
AM6T-0524DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM6T-0524DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6T-0524DLPZ |
Description | 6W DCDC 5Vin 24V DIP24 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V 125mA, 125mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,14000 € | 10,14 € |
| 5 | 9,78600 € | 48,93 € |
| 12 | 9,61250 € | 115,35 € |
| 24 | 9,44958 € | 226,79 € |
| 48 | 9,29458 € | 446,14 € |
| Unit Price without VAT: | 10,14000 € |
|---|---|
| Unit Price with VAT: | 12,06660 € |

