
AM6T-0524DEZ | |
|---|---|
DigiKey Part Number | 2721-AM6T-0524DEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6T-0524DEZ |
Description | 6W DCDC 5Vin 24V DIP24 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V 125mA, 125mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (32.2mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 9V | Supplier Device Package 24-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 125mA, 125mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,65000 € | 12,65 € |
| 5 | 12,20400 € | 61,02 € |
| 10 | 11,99200 € | 119,92 € |
| 15 | 11,78800 € | 176,82 € |
| 30 | 11,59267 € | 347,78 € |
| Unit Price without VAT: | 12,65000 € |
|---|---|
| Unit Price with VAT: | 15,05350 € |

