
AM6T-0509SH30EZ | |
|---|---|
DigiKey Part Number | 2721-AM6T-0509SH30EZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6T-0509SH30EZ |
Description | 6W DCDC 5Vin 9Vout 3kV DIP24 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 667mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Current - Output (Max) | 667mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (32.2mm x 20.3mm x 10.2mm) | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 € | 12,81 € |
| 5 | 12,35800 € | 61,79 € |
| 10 | 12,14300 € | 121,43 € |
| 15 | 11,93667 € | 179,05 € |
| 30 | 11,73867 € | 352,16 € |
| Unit Price without VAT: | 12,81000 € |
|---|---|
| Unit Price with VAT: | 15,24390 € |

