
AM6T-0505SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM6T-0505SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6T-0505SLPZ |
Description | 6W DCDC 5Vin 5Vout DIP24 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 5 | 9,33600 € | 46,68 € |
| 10 | 9,18400 € | 91,84 € |
| 25 | 8,98760 € | 224,69 € |
| 50 | 8,84180 € | 442,09 € |
| 100 | 8,69800 € | 869,80 € |
| 250 | 8,51128 € | 2.127,82 € |
| 500 | 8,37248 € | 4.186,24 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,54300 € |

