
AM6O-2405SNZ | |
|---|---|
DigiKey Part Number | 2721-AM6O-2405SNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6O-2405SNZ |
Description | DC DC CONVERTER 5V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.2A |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 83% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Size / Dimension 1.24" L x 0.71" W x 0.24" H (31.6mm x 18.1mm x 6.1mm) |
Voltage - Output 1 | Base Product Number |

