
AM6LOW-2415SH30LPZ | |
|---|---|
DigiKey Part Number | 6286-AM6LOW-2415SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6LOW-2415SH30LPZ |
Description | 6 42VDC 5VDC 0.4A 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 6V - 42V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 1.72" L x 0.91" W x 0.40" H (43.6mm x 23.0mm x 10.0mm) | |
Supplier Device Package | 14-SMD Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 11,31685 € | 1.222,22 € |
| 216 | 10,90380 € | 2.355,22 € |
| Unit Price without VAT: | 11,31685 € |
|---|---|
| Unit Price with VAT: | 13,46705 € |

