
AM6LOW-2405SH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM6LOW-2405SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6LOW-2405SH30LPZ |
Description | 6 42VDC 5VDC 1.2A 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 6V - 42V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module |
Voltage - Input (Min) 6V | Size / Dimension 1.72" L x 0.91" W x 0.40" H (43.6mm x 23.0mm x 10.0mm) |
Voltage - Input (Max) 42V | Supplier Device Package 14-SMD Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 1.2A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,69000 € | 16,69 € |
| 5 | 16,10600 € | 80,53 € |
| 10 | 15,83400 € | 158,34 € |
| 20 | 15,56150 € | 311,23 € |
| 40 | 15,30675 € | 612,27 € |
| Unit Price without VAT: | 16,69000 € |
|---|---|
| Unit Price with VAT: | 19,86110 € |

