
AM6GH-4824SZ | |
|---|---|
DigiKey Part Number | 5245-AM6GH-4824SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6GH-4824SZ |
Description | DC DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module |
Voltage - Input (Min) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 75V | Approval Agency CE, cURus, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 250mA | Base Product Number |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 € | 21,27 € |
| 5 | 20,48400 € | 102,42 € |
| 10 | 20,15200 € | 201,52 € |
| 25 | 19,72040 € | 493,01 € |
| 50 | 19,39980 € | 969,99 € |
| 100 | 19,08400 € | 1.908,40 € |
| 250 | 18,67380 € | 4.668,45 € |
| Unit Price without VAT: | 21,27000 € |
|---|---|
| Unit Price with VAT: | 25,31130 € |

