
AM6GH-4815DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM6GH-4815DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6GH-4815DLPZ |
Description | 6W DCDC 4:1 SIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -15V | Approval Agency CE |
Current - Output (Max) 200mA, 200mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 6,13609 € | 141,13 € |
| 46 | 6,01739 € | 276,80 € |
| 92 | 5,89826 € | 542,64 € |
| 184 | 5,78783 € | 1.064,96 € |
| 368 | 5,57535 € | 2.051,73 € |
| Unit Price without VAT: | 6,13609 € |
|---|---|
| Unit Price with VAT: | 7,30195 € |

