
AM6GH-4809SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM6GH-4809SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6GH-4809SLPZ |
Description | 6W DCDC 4:1 SIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 667mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus, UL |
Current - Output (Max) 667mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 5,71130 € | 131,36 € |
| 46 | 5,60087 € | 257,64 € |
| 92 | 5,49033 € | 505,11 € |
| 184 | 5,38837 € | 991,46 € |
| 368 | 5,19288 € | 1.910,98 € |
| Unit Price without VAT: | 5,71130 € |
|---|---|
| Unit Price with VAT: | 6,79645 € |

