
AM6GH-4809DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM6GH-4809DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6GH-4809DLPZ |
Description | 6W DCDC 4:1 SIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 333mA, 333mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 6,21348 € | 142,91 € |
| 46 | 6,09304 € | 280,28 € |
| 92 | 5,97261 € | 549,48 € |
| 184 | 5,86071 € | 1.078,37 € |
| 368 | 5,64554 € | 2.077,56 € |
| Unit Price without VAT: | 6,21348 € |
|---|---|
| Unit Price with VAT: | 7,39404 € |

