
AM6GH-4805DLPZ | |
|---|---|
DigiKey Part Number | 5245-AM6GH-4805DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6GH-4805DLPZ |
Description | 6W DCDC 4:1 SIP8 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -5V | Approval Agency CE |
Current - Output (Max) 600mA, 600mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 5 | 8,91600 € | 44,58 € |
| 10 | 8,77200 € | 87,72 € |
| 25 | 8,58440 € | 214,61 € |
| 50 | 8,44500 € | 422,25 € |
| 100 | 8,30760 € | 830,76 € |
| 250 | 8,12924 € | 2.032,31 € |
| 500 | 7,99672 € | 3.998,36 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |

