
AM6GH-2405SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM6GH-2405SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6GH-2405SLPZ |
Description | 6W DCDC 4:1 SIP8 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus, UL |
Current - Output (Max) 1.2A | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,47000 € | 10,47 € |
| 10 | 9,20400 € | 92,04 € |
| 25 | 8,74360 € | 218,59 € |
| 50 | 8,41020 € | 420,51 € |
| 100 | 8,08970 € | 808,97 € |
| 250 | 7,68472 € | 1.921,18 € |
| 500 | 7,39190 € | 3.695,95 € |
| 1.000 | 7,11023 € | 7.110,23 € |
| Unit Price without VAT: | 10,47000 € |
|---|---|
| Unit Price with VAT: | 12,45930 € |

