
AM6G-0505SH30Z | |
|---|---|
DigiKey Part Number | 2721-AM6G-0505SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6G-0505SH30Z |
Description | DC DC CONVERTER 5V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 9V | Approval Agency CE, cURus, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 1.2A | Base Product Number |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,11000 € | 15,11 € |
| 5 | 14,58400 € | 72,92 € |
| 10 | 14,32900 € | 143,29 € |
| 20 | 14,09150 € | 281,83 € |
| 40 | 13,85325 € | 554,13 € |
| Unit Price without VAT: | 15,11000 € |
|---|---|
| Unit Price with VAT: | 17,98090 € |

