
AM6G-0505DLPZ | |
|---|---|
DigiKey Part Number | 5245-AM6G-0505DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6G-0505DLPZ |
Description | 6W DCDC 2:1 SIP8 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -5V | Approval Agency CE |
Current - Output (Max) 500mA, 500mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,44000 € | 9,44 € |
| 5 | 9,09200 € | 45,46 € |
| 10 | 8,94500 € | 89,45 € |
| 25 | 8,75400 € | 218,85 € |
| 50 | 8,61200 € | 430,60 € |
| 100 | 8,47200 € | 847,20 € |
| 250 | 8,29012 € | 2.072,53 € |
| 500 | 8,15494 € | 4.077,47 € |
| Unit Price without VAT: | 9,44000 € |
|---|---|
| Unit Price with VAT: | 11,23360 € |

