
AM6CW-4815DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM6CW-4815DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6CW-4815DLPZ |
Description | 6W DCDC 18~75V 15Vout |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V, -15V -15V 200mA, 200mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Supplier Device Package 24-DIP |
Voltage - Output 2 -15V | Approval Agency CE |
Current - Output (Max) 200mA, 200mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 6,69737 € | 127,25 € |
| 38 | 6,56974 € | 249,65 € |
| 76 | 6,44224 € | 489,61 € |
| 152 | 6,31474 € | 959,84 € |
| 304 | 6,08530 € | 1.849,93 € |
| Unit Price without VAT: | 6,69737 € |
|---|---|
| Unit Price with VAT: | 7,96987 € |

