Isolated Module DC DC Converter 2 Output 15V, -15V -15V 200mA, 200mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM6CW-4815DLPZ

DigiKey Part Number
2721-AM6CW-4815DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM6CW-4815DLPZ
Description
6W DCDC 18~75V 15Vout
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V, -15V -15V 200mA, 200mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
5-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Voltage - Output 1
Supplier Device Package
24-DIP
Voltage - Output 2
-15V
Approval Agency
CE
Current - Output (Max)
200mA, 200mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,51000 €9,51 €
59,17600 €45,88 €
109,02100 €90,21 €
198,86684 €168,47 €
388,72132 €331,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,51000 €
Unit Price with VAT:11,31690 €