
AM6CW-4812DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM6CW-4812DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6CW-4812DLPZ |
Description | 6W DCDC 18~75V 12V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V, -12V -12V 250mA, 250mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Supplier Device Package 24-DIP |
Voltage - Output 2 -12V | Approval Agency CE |
Current - Output (Max) 250mA, 250mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,43000 € | 9,43 € |
| 5 | 9,10200 € | 45,51 € |
| 10 | 8,94900 € | 89,49 € |
| 19 | 8,79632 € | 167,13 € |
| 38 | 8,65211 € | 328,78 € |
| Unit Price without VAT: | 9,43000 € |
|---|---|
| Unit Price with VAT: | 11,22170 € |

