
AM6CW-4812DEZ | |
|---|---|
DigiKey Part Number | 2721-AM6CW-4812DEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6CW-4812DEZ |
Description | 6W DCDC 18~75V 12Vout |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 400mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.42" H (25.4mm x 25.4mm x 10.7mm) | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,43000 € | 13,43 € |
| 5 | 12,95200 € | 64,76 € |
| 10 | 12,72800 € | 127,28 € |
| 20 | 12,51300 € | 250,26 € |
| 40 | 12,30650 € | 492,26 € |
| Unit Price without VAT: | 13,43000 € |
|---|---|
| Unit Price with VAT: | 15,98170 € |

