
AM6CW-2424DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM6CW-2424DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6CW-2424DLPZ |
Description | 6W DCDC 9~36V 24V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -24 ~ 24V -24V 125mA, 125mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 5-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Supplier Device Package 24-DIP |
Voltage - Output 2 -24V | Approval Agency CE |
Current - Output (Max) 125mA, 125mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,51000 € | 9,51 € |
| 5 | 9,17600 € | 45,88 € |
| 10 | 9,02100 € | 90,21 € |
| 19 | 8,86684 € | 168,47 € |
| 38 | 8,72132 € | 331,41 € |
| Unit Price without VAT: | 9,51000 € |
|---|---|
| Unit Price with VAT: | 11,31690 € |

