
AM6CW-2415S-NZ | |
|---|---|
DigiKey Part Number | 2721-AM6CW-2415S-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6CW-2415S-NZ |
Description | DC DC CONVERTER 15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Input (Max) 36V | Approval Agency CE, cURus, UL |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |

