New at DigiKey
Isolated Module DC DC Converter 2 Output 15V, -15V -15V 200mA, 200mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM6CW-2415DLPZ

DigiKey Part Number
6286-AM6CW-2415DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM6CW-2415DLPZ
Description
6W DCDC 9~36V 15Vout
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V, -15V -15V 200mA, 200mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Current - Output (Max)
200mA, 200mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package
24-DIP
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 50 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
196,78158 €128,85 €
386,65237 €252,79 €
766,52329 €495,77 €
1526,39428 €971,93 €
3046,16191 €1.873,22 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,78158 €
Unit Price with VAT:8,07008 €