
AM6CW-2412SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM6CW-2412SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6CW-2412SLPZ |
Description | 9~36VDC 12VDC 0.5A 6W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Input (Max) 36V | Supplier Device Package 24-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 500mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 5 | 8,91600 € | 44,58 € |
| 10 | 8,77200 € | 87,72 € |
| 25 | 8,58440 € | 214,61 € |
| 50 | 8,44500 € | 422,25 € |
| 100 | 8,30760 € | 830,76 € |
| 250 | 8,12924 € | 2.032,31 € |
| 500 | 7,99672 € | 3.998,36 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |

