
AM6CW-2412S-NZ-ST | |
|---|---|
DigiKey Part Number | 2721-AM6CW-2412S-NZ-ST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6CW-2412S-NZ-ST |
Description | DC/DC CONVERTER 12V 6W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 500mA 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6W |
Manufacturer aimtec | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 87% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 9V | Size / Dimension 2.99" L x 1.24" W x 0.84" H (75.9mm x 31.5mm x 21.3mm) |
Voltage - Input (Max) 36V | Approval Agency CE, cURus |
Number of Outputs 1 | Standard Number 60950-1 |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 500mA |

