
AM6CW-2412DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM6CW-2412DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6CW-2412DLPZ |
Description | 6W DCDC 9~36V 12V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V, -12V -12V 250mA, 250mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 6,78158 € | 128,85 € |
| 38 | 6,65237 € | 252,79 € |
| 76 | 6,52329 € | 495,77 € |
| 152 | 6,39428 € | 971,93 € |
| 304 | 6,16191 € | 1.873,22 € |
| Unit Price without VAT: | 6,78158 € |
|---|---|
| Unit Price with VAT: | 8,07008 € |

