
AM6CW-2405SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM6CW-2405SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6CW-2405SLPZ |
Description | 9~36VDC 5VDC 1.2A 6W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,93000 € | 8,93 € |
| 5 | 8,60000 € | 43,00 € |
| 10 | 8,45900 € | 84,59 € |
| 25 | 8,27840 € | 206,96 € |
| 50 | 8,14400 € | 407,20 € |
| 100 | 8,01160 € | 801,16 € |
| 250 | 7,83960 € | 1.959,90 € |
| 500 | 7,71184 € | 3.855,92 € |
| Unit Price without VAT: | 8,93000 € |
|---|---|
| Unit Price with VAT: | 10,62670 € |

