
AM6CW-2403SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM6CW-2403SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6CW-2403SLPZ |
Description | 6W DCDC 9~36V 3Vout |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.5A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Input (Max) 36V | Supplier Device Package 24-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 1.5A | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 6,13632 € | 116,59 € |
| 38 | 6,01737 € | 228,66 € |
| 76 | 5,89829 € | 448,27 € |
| 152 | 5,78783 € | 879,75 € |
| 304 | 5,57533 € | 1.694,90 € |
| Unit Price without VAT: | 6,13632 € |
|---|---|
| Unit Price with VAT: | 7,30222 € |

