
AM6CW-11024SH22LPZ | |
|---|---|
DigiKey Part Number | 2721-AM6CW-11024SH22LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6CW-11024SH22LPZ |
Description | 40~160VDC 24VDC 0.25A 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 40V - 160V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 2.25 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 40V | Package / Case 6-DIP Module, 4 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| 5 | 11,46200 € | 57,31 € |
| 10 | 11,26600 € | 112,66 € |
| 19 | 11,07737 € | 210,47 € |
| 38 | 10,88868 € | 413,77 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,13720 € |

