
AM6CW-11012SH22LPZ | |
|---|---|
DigiKey Part Number | 6286-AM6CW-11012SH22LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6CW-11012SH22LPZ |
Description | 40~160VDC 12VDC 0.5A 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 40V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 8,46842 € | 160,90 € |
| 38 | 8,30474 € | 315,58 € |
| 76 | 8,14132 € | 618,74 € |
| 152 | 7,98638 € | 1.213,93 € |
| 304 | 7,70237 € | 2.341,52 € |
| Unit Price without VAT: | 8,46842 € |
|---|---|
| Unit Price with VAT: | 10,07742 € |

