
AM6CW-11012SH22LPZ | |
|---|---|
DigiKey Part Number | 2721-AM6CW-11012SH22LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6CW-11012SH22LPZ |
Description | 40~160VDC 12VDC 0.5A 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 40V - 160V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 2.25 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 40V | Package / Case 6-DIP Module, 4 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 € | 11,79 € |
| 5 | 11,37200 € | 56,86 € |
| 10 | 11,17600 € | 111,76 € |
| 19 | 10,98895 € | 208,79 € |
| 38 | 10,80211 € | 410,48 € |
| Unit Price without VAT: | 11,79000 € |
|---|---|
| Unit Price with VAT: | 14,03010 € |

