
AM6C-2424SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM6C-2424SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6C-2424SLPZ |
Description | 18~36VDC 24VDC 0.25A 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 6,21368 € | 118,06 € |
| 38 | 6,09316 € | 231,54 € |
| 76 | 5,97250 € | 453,91 € |
| 152 | 5,86066 € | 890,82 € |
| 304 | 5,64553 € | 1.716,24 € |
| Unit Price without VAT: | 6,21368 € |
|---|---|
| Unit Price with VAT: | 7,39428 € |

