Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM6C-2424SLPZ

DigiKey Part Number
2721-AM6C-2424SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM6C-2424SLPZ
Description
18~36VDC 24VDC 0.25A 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Current - Output (Max)
250mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm)
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 97,68 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,75000 €8,75 €
58,45200 €42,26 €
108,30500 €83,05 €
198,15842 €155,01 €
388,02947 €305,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,75000 €
Unit Price with VAT:10,41250 €