
AM6C-2409SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM6C-2409SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6C-2409SLPZ |
Description | 18~36VDC 9VDC 0.667A 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 667mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 667mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 5 | 8,34600 € | 41,73 € |
| 10 | 8,20200 € | 82,02 € |
| 19 | 8,05684 € | 153,08 € |
| 38 | 7,92947 € | 301,32 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |

