
AM6C-1212DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM6C-1212DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6C-1212DLPZ |
Description | 9~18VDC 12VDC 0.25A 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V, -12V 250mA, 250mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,55000 € | 9,55 € |
| 5 | 9,21800 € | 46,09 € |
| 10 | 9,06200 € | 90,62 € |
| 19 | 8,90737 € | 169,24 € |
| 38 | 8,76079 € | 332,91 € |
| Unit Price without VAT: | 9,55000 € |
|---|---|
| Unit Price with VAT: | 11,36450 € |

