
AM60QB-11054SH30TT | |
|---|---|
DigiKey Part Number | 2721-AM60QB-11054SH30TT-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM60QB-11054SH30TT |
Description | 14~160VDC 54VDC 1.111A 60W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 54V 1.111A 14V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.111A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,67000 € | 83,67 € |
| 5 | 80,73200 € | 403,66 € |
| 11 | 79,33909 € | 872,73 € |
| 22 | 77,99636 € | 1.715,92 € |
| 44 | 76,69659 € | 3.374,65 € |
| Unit Price without VAT: | 83,67000 € |
|---|---|
| Unit Price with VAT: | 99,56730 € |

