
AM60QB-11005SH30TT | |
|---|---|
DigiKey Part Number | 2721-AM60QB-11005SH30TT-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM60QB-11005SH30TT |
Description | 14~160VDC 5VDC 12A 60W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 14V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 14V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 12A | Standard Number 62368-1 |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,63000 € | 82,63 € |
| 5 | 79,73000 € | 398,65 € |
| 11 | 78,35273 € | 861,88 € |
| 22 | 77,02636 € | 1.694,58 € |
| 44 | 75,74318 € | 3.332,70 € |
| Unit Price without VAT: | 82,63000 € |
|---|---|
| Unit Price with VAT: | 98,32970 € |

