
AM60EW-4815SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM60EW-4815SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM60EW-4815SLPZ |
Description | 18~75VAC 15VDC 4A 60W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 4A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 4A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 26,52368 € | 503,95 € |
| 38 | 26,00737 € | 988,28 € |
| 76 | 25,49961 € | 1.937,97 € |
| 152 | 25,02625 € | 3.803,99 € |
| 304 | 24,11401 € | 7.330,66 € |
| Unit Price without VAT: | 26,52368 € |
|---|---|
| Unit Price with VAT: | 31,56318 € |

