
AM60EW-4812SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM60EW-4812SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM60EW-4812SLPZ |
Description | 18~75VAC 12VDC 5A 60W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
Current - Output (Max) 5A | Approval Agency CE |
Power (Watts) 30 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 26,19368 € | 497,68 € |
| 38 | 25,68395 € | 975,99 € |
| 76 | 25,18250 € | 1.913,87 € |
| 152 | 24,71507 € | 3.756,69 € |
| 304 | 23,81421 € | 7.239,52 € |
| Unit Price without VAT: | 26,19368 € |
|---|---|
| Unit Price with VAT: | 31,17048 € |

