
AM60EW-4812DZ | |
|---|---|
DigiKey Part Number | 2721-AM60EW-4812DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM60EW-4812DZ |
Description | DC DC CONVERTER +/-12V 60W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12 ~ 12V -12V 2.5A, 2.5A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Size / Dimension 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.5mm) |
Voltage - Input (Max) 75V | Approval Agency CE, cURus, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 2.5A, 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,73000 € | 81,73 € |
| 5 | 78,87000 € | 394,35 € |
| 10 | 77,51100 € | 775,11 € |
| 20 | 76,19350 € | 1.523,87 € |
| 40 | 74,92725 € | 2.997,09 € |
| Unit Price without VAT: | 81,73000 € |
|---|---|
| Unit Price with VAT: | 97,25870 € |

