
AM60EW-4806SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM60EW-4806SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM60EW-4806SLPZ |
Description | 18~75VAC 6VDC 10A 60W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 6V 10A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 10A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 € | 37,38 € |
| 5 | 36,06000 € | 180,30 € |
| 10 | 35,44000 € | 354,40 € |
| 19 | 34,83684 € | 661,90 € |
| 38 | 34,26053 € | 1.301,90 € |
| Unit Price without VAT: | 37,38000 € |
|---|---|
| Unit Price with VAT: | 44,48220 € |

