Isolated Module DC DC Converter 1 Output 15V 4A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM60EW-2415SLPZ

DigiKey Part Number
2721-AM60EW-2415SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM60EW-2415SLPZ
Description
9~36VAC 15VDC 4A 60W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 4A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
93%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Voltage - Output 1
Supplier Device Package
6-DIP Module
Current - Output (Max)
4A
Approval Agency
CE
Power (Watts)
30 W
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
137,21000 €37,21 €
535,89600 €179,48 €
1035,27900 €352,79 €
1934,67947 €658,91 €
3834,10526 €1.296,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,21000 €
Unit Price with VAT:44,27990 €