
AM5TW-2407SH35Z | |
|---|---|
DigiKey Part Number | 5245-AM5TW-2407SH35Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM5TW-2407SH35Z |
Description | DC DC CONVERTER 7.2V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7.2V 690mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 3.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 78% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 36V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 690mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,28000 € | 17,28 € |
| 5 | 16,63600 € | 83,18 € |
| 10 | 16,36700 € | 163,67 € |
| 25 | 16,01600 € | 400,40 € |
| 50 | 15,75560 € | 787,78 € |
| 100 | 15,49920 € | 1.549,92 € |
| 250 | 15,16624 € | 3.791,56 € |
| 500 | 14,91868 € | 7.459,34 € |
| Unit Price without VAT: | 17,28000 € |
|---|---|
| Unit Price with VAT: | 20,56320 € |

