
AM5TG-241509DH30-NZ | |
|---|---|
DigiKey Part Number | 2721-AM5TG-241509DH30-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM5TG-241509DH30-NZ |
Description | DC DC CONVERTER 15V -9V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 200mA, 200mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |

