
AM5T-2403SZ | |
|---|---|
DigiKey Part Number | 2721-AM5T-2403SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM5T-2403SZ |
Description | DC DC CONVERTER 3.3V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.3A 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, Remote Sense |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 75% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 36V | Approval Agency CE, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 1.3A | Base Product Number |
Power (Watts) 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,26000 € | 16,26 € |
| 5 | 15,69000 € | 78,45 € |
| 10 | 15,41700 € | 154,17 € |
| 20 | 15,16200 € | 303,24 € |
| 40 | 14,90725 € | 596,29 € |
| Unit Price without VAT: | 16,26000 € |
|---|---|
| Unit Price with VAT: | 19,34940 € |

