
AM50W-45024SNZ-B | |
|---|---|
DigiKey Part Number | 2721-AM50W-45024SNZ-BTB-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM50W-45024SNZ-B |
Description | 50W DC/DC CONVERTER |
Customer Reference | |
Detailed Description | DC DC Converter 1 Output 24V 2.08A 80V - 750V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 2.08A |
Series | Power (Watts) 50 W |
Packaging Case | Applications Industrial |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Number of Outputs 1 | Efficiency 85% |
Voltage - Input (Min) 80V | Mounting Type Through Hole |
Voltage - Input (Max) 750V | Size / Dimension 2.30" L x 1.18" W x 4.29" H (58.4mm x 30.0mm x 109.0mm) |

